- RS Stock No.:
- 904-8332
- Mfr. Part No.:
- B32361B3107J030
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 904-8332
- Mfr. Part No.:
- B32361B3107J030
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos B3236x Series
B3236x Series are general purpose application Power Electronic Film Capacitors
Overpressure disconnector, self-healing technology safety device
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 460V ac |
Tolerance | ±5% |
Series | B32361 |
Lead Pitch | 35mm |
Lead Length | 17.5mm |
Height | 132mm |
Equivalent Series Resistance | 6.9mΩ |
Dimensions | 63.5 (Dia.) x 132 Hmm |
Dielectric | Polypropylene |
Terminal Type | Screw Terminal |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Dissipation Factor | ≤1 x 10⁻³% |