- RS Stock No.:
- 860-0324
- Mfr. Part No.:
- 450-20-0148
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 860-0324
- Mfr. Part No.:
- 450-20-0148
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
AC fan Capacitors
ebm-papst's permanent split capacitor (PSC) type AC motors require a properly sized motor-run capacitor to operate.
Actual capacitor value and rpm achieved are dependent on the nature of each application.
Actual capacitor value and rpm achieved are dependent on the nature of each application.
Capacitor for ebm-papst's AC Multi Speed Blowers
Plastic or Aluminimum Housing
Plastic or Aluminimum Housing
Approvals
UL, CCSA, VDE
Axial Fan Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 14µF |
Mounting Type | Stud Mount |
Series | 450 |
Lead Pitch | 20.6mm |
Dielectric | Polypropylene |
Terminal Type | Stud Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |