- RS Stock No.:
- 775-4776
- Mfr. Part No.:
- B25673A5202A020
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 775-4776
- Mfr. Part No.:
- B25673A5202A020
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B25673A Series PhaseCap
The Phasecap B25673A Series from EPCOS are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally air cooled (forced air cooling).
Features
Polypropylene film dielectric
Constructed from non-PCB, semi-dry biodegradable resin
B25673A film capacitors utilise self-healing technology
Compact size
Delta connected
3 phase
Constructed from non-PCB, semi-dry biodegradable resin
B25673A film capacitors utilise self-healing technology
Compact size
Delta connected
3 phase
Applications
These capacitors are suited to power factor correction applications.
Standards
IEC 60831-1//2, UL 810-5th edition
Specifications
Attribute | Value |
---|---|
Capacitance | 77000 (x3)nF |
Voltage | 525V ac |
Tolerance | -5 → +10% |
Series | B25673A |
Height | 200mm |
Equivalent Series Resistance | 3.44mΩ |
Dimensions | 116 (Dia.) x 200mm |
Dielectric | Polypropylene |
Terminal Type | Stud Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |