- RS Stock No.:
- 635-0733
- Mfr. Part No.:
- FHACD631V564J1LHZ0
- Brand:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 635-0733
- Mfr. Part No.:
- FHACD631V564J1LHZ0
- Brand:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 560nF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 17.5mm |
Length | 22.7mm |
Depth | 18.9mm |
Height | 19.9mm |
Dimensions | 22.7 x 18.9 x 19.9mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |