- RS Stock No.:
- 476-5329
- Mfr. Part No.:
- ECWF4473JB
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 476-5329
- Mfr. Part No.:
- ECWF4473JB
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised polypropylene, for high frequencies, ECWF Series, 400 V
Non-inductive construction using metallised polypropylene film
Coated in fire-resistant epoxy plastic
Low loss
Superior frequency characteristics
Main usage: High-frequency, high-current circuits
Coated in fire-resistant epoxy plastic
Low loss
Superior frequency characteristics
Main usage: High-frequency, high-current circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 12.5mm |
Length | 15.5mm |
Depth | 6.5mm |
Height | 13mm |
Dimensions | 15.5 x 6.5 x 13mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |