- RS Stock No.:
- 185-4957
- Mfr. Part No.:
- B32021A3222K000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 185-4957
- Mfr. Part No.:
- B32021A3222K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Very small dimensions
Self-healing properties
RoHS-compatible
Halogen-free capacitors available
Terminals:Parallel wire leads, lead-free tinned
Self-healing properties
RoHS-compatible
Halogen-free capacitors available
Terminals:Parallel wire leads, lead-free tinned
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32021 |
Lead Pitch | 10mm |
Suppression Class | Y2 |
Length | 13mm |
Lead Length | 6mm |
Depth | 4mm |
Height | 9mm |
Dimensions | 13 x 4 x 9mm |
Dielectric | Polypropylene |
Terminal Type | Solder |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.6mm |
Dissipation Factor | 1 x 10^-3% |