- RS Stock No.:
- 173-4112
- Mfr. Part No.:
- R75MN32204030J
- Brand:
- KEMET
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 500)
$0.55
(exc. GST)
$0.61
(inc. GST)
Units | Per unit | Per Bag* |
500 + | $0.55 | $275.00 |
*price indicative |
- RS Stock No.:
- 173-4112
- Mfr. Part No.:
- R75MN32204030J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KEMET R75 Series
R75 Series Single Metallized Polypropylene Film Radial High Frequency Capacitors
R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 220 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R75 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Lead Length | 30mm |
Depth | 6mm |
Height | 15mm |
Dimensions | 26.5 x 6 x 15mm |
Dielectric | Metallised Polypropylene |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Package/Case | 40 |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.05 % @ 1 kHz, 0.08 % @ 10 kHz |
Related links
- KEMET R75 Metallised Polypropylene Film Capacitor 400 V dc 330nF,...
- KEMET R60 Polyester Film Capacitor 160 V dc 220nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 400 V dc 1μF,...
- KEMET R75 Metallised Polypropylene Film Capacitor 400 V dc 10μF,...
- KEMET R75 Metallised Polypropylene Film Capacitor 400 V dc 4.7μF,...
- KEMET R75 Metallised Polypropylene Film Capacitor 400 V dc 470nF,...
- KEMET R75 Metallised Polypropylene Film Capacitor 400 V dc 2.2μF,...
- KEMET R75 Metallised Polypropylene Film Capacitor 400 V dc 100nF,...