- RS Stock No.:
- 173-1564
- Mfr. Part No.:
- MKP1848S62050JY2B
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 173-1564
- Mfr. Part No.:
- MKP1848S62050JY2B
- Brand:
- Vishay
Legislation and Compliance
Product Details
MKP1848S Series
High ripple current capability, low ESR, low ESL
Very long useful life time: Up to 100 000 h at UNDC and 70 °C
Very long useful life time: Up to 100 000 h at UNDC and 70 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 20µF |
Voltage | 500V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1848S |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Depth | 33mm |
Equivalent Series Resistance | 6mΩ |
Height | 15mm |
Dimensions | 57.5 x 33 x 15mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1.2mm |