- RS Stock No.:
- 165-0237
- Mfr. Part No.:
- R474R34705001K
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 165-0237
- Mfr. Part No.:
- R474R34705001K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MK
Product Details
The R47 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material.
Rated voltage: 440 VAC 50/60 Hz
Capacitance range: 0.0047 - 2.2 μF
Lead spacing: 10.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
Self-healing properties
Capacitance range: 0.0047 - 2.2 μF
Lead spacing: 10.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
Self-healing properties
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 1 kV dc, 440 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R47 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 32mm |
Depth | 13mm |
Lead Length | 25mm |
Height | 13mm |
Dimensions | 32 x 13 x 13mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 0.1% |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |