- RS Stock No.:
- 124-8367
- Mfr. Part No.:
- B32642B6473J000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 124-8367
- Mfr. Part No.:
- B32642B6473J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
EPCOS B32641B-B32642B Series Film Capacitors
EPCOS high frequency polypropylene film capacitor features a very compact design with high pulse strength, high current withstand capability.Maximum operating temperature 110°C. Wound capacitor technology.
Applications
High frequency applications with
high current stress
Switched-mode power supply
Electronic ballasts (resonant circuits)
LLC typology in resonant circuits
high current stress
Switched-mode power supply
Electronic ballasts (resonant circuits)
LLC typology in resonant circuits
The EPCOS Polypropylene film capacitor has 47000pF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for electronic ballasts, switch-mode power
Very compact design High pulse strength High current withstand capability Halogen free available on request AEC-Q200D compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 400 V ac, 630 V dc |
Tolerance | ±5% |
Series | B32642B |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 6mm |
Lead Length | 7mm |
Height | 12mm |
Dimensions | 18 x 6 x 12mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.6 @ 1 kHz, 0.6 @ 10 kHz, 1.5 @ 100 kHz |
Maximum Operating Temperature | +110°C |