- RS Stock No.:
- 334-085
- Mfr. Part No.:
- B32634A1473J
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 334-085
- Mfr. Part No.:
- B32634A1473J
- Brand:
- EPCOS
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
B32632...B32634 Series
Typical applications are smoothing, high-frequency AC loads, TV (flyback)
Highest possible contact reliability
Very high pulse strength
Wound capacitor technology
Self-healing properties
Highest possible contact reliability
Very high pulse strength
Wound capacitor technology
Self-healing properties
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 1.6 kV dc, 450 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32634 |
Lead Pitch | 27.5mm |
Length | 32.5mm |
Depth | 14mm |
Height | 22.5mm |
Dimensions | 32.5 x 14 x 22.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |