KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 10nF, Through Hole
- RS Stock No.:
- 171-9360
- Mfr. Part No.:
- SMR5103J50J01L16.5CBULK
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 171-9360
- Mfr. Part No.:
- SMR5103J50J01L16.5CBULK
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.
Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 30 V ac, 50V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | SMR |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.2 x 2.5 x 6.5mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Through Hole |
Maximum Operating Temperature | +150°C |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |