Panasonic 4.7nF Polyphenylene Sulphide Film Capacitor PPS 50V dc ±5% ECHU(X) SMD

  • RS Stock No. 109-7978
  • Mfr. Part No. ECHU1H472JX5
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ECHU(X) Series PPS Film Chip Capacitors

Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:

• Reflow soldering only • Compact design
• Lightweight design
• Low ESR

Applications

ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.

SMT 125°C

Specifications
Attribute Value
Capacitance 4.7 nF
Tolerance ±5%
Voltage 50 V dc
Mounting Type Surface Mount
Package/Case 1206 (3216M)
Dimensions 3.2 x 1.6 x 0.9mm
Depth 1.6mm
Height 0.9mm
Series ECHU(X)
Tolerance Minus -5%
Terminal Type Surface Mount
Minimum Operating Temperature -55°C
Length 3.2mm
Maximum Operating Temperature +125°C
Tolerance Plus +5%
On back order for despatch 09/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 0.189
(exc. GST)
$ 0.208
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
$0.189
$567.00
6000 - 9000
$0.187
$561.00
12000 - 27000
$0.185
$555.00
30000 - 57000
$0.18
$540.00
60000 +
$0.178
$534.00
*price indicative