- RS Stock No.:
- 896-1360
- Mfr. Part No.:
- B32529C3153J000
- Brand:
- EPCOS
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 25)
$0.253
(exc. GST)
$0.278
(inc. GST)
units | Per unit | Per Pack* |
25 - 475 | $0.253 | $6.325 |
500 - 975 | $0.247 | $6.175 |
1000 + | $0.243 | $6.075 |
*price indicative |
- RS Stock No.:
- 896-1360
- Mfr. Part No.:
- B32529C3153J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.3 x 2.5 x 6.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 30 % @ 100 kHz |
Related links
- KEMET R73 Polypropylene Film Capacitor 630 V dc 15nF, Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- EPCOS B32653 Polypropylene Film Capacitor 5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- KEMET R82 Polyester Film Capacitor 100 V dc 15nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 400 V dc 15nF, Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole