- RS Stock No.:
- 896-1219
- Mfr. Part No.:
- B32522C1475K000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 896-1219
- Mfr. Part No.:
- B32522C1475K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 100V dc |
Tolerance | ±10% |
Series | B32522 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 9mm |
Height | 17.5mm |
Dimensions | 18 x 9 x 17.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Dissipation Factor | 15 % @ 10 kHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |