- RS Stock No.:
- 807-6819
- Mfr. Part No.:
- ECQU2A155ML
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 807-6819
- Mfr. Part No.:
- ECQU2A155ML
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ECQU(L) Series
Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.
Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Applications
ECQUL film capacitors are recommended for interference suppressor applications.
Standards
UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 275V ac |
Tolerance | ±20% |
Series | ECQUL |
Lead Pitch | 27.5mm |
Suppression Class | X2, Y2 |
Length | 30.5mm |
Depth | 16.5mm |
Height | 26mm |
Dimensions | 30.5 x 16.5 x 26mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |