- RS Stock No.:
- 372-7405
- Mfr. Part No.:
- ECQE12683KF
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 372-7405
- Mfr. Part No.:
- ECQE12683KF
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor ECQE Series 1250 V
Metallised polyester film, non-inductive structure
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 1.25kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 27.5mm |
Length | 31mm |
Depth | 8mm |
Height | 17.5mm |
Dimensions | 8 x 17.5 x 31mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |