- RS Stock No.:
- 372-7225
- Mfr. Part No.:
- ECQE12272KF
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 372-7225
- Mfr. Part No.:
- ECQE12272KF
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor ECQE Series 1250 V
Metallised polyester film, non-inductive structure
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Specifications
Attribute | Value |
---|---|
Capacitance | 2.7nF |
Voltage | 1.25kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 12.5mm |
Length | 15.5mm |
Depth | 6.5mm |
Height | 12mm |
Dimensions | 6.5 x 12 x 15.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Related links
- Hammers
- Cable Knives
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Panasonic ECQUB Polypropylene Capacitor PP ±10% Through Hole
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100V dc 2.7nF,...