- RS Stock No.:
- 185-4410
- Mfr. Part No.:
- MKT1813515405
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 185-4410
- Mfr. Part No.:
- MKT1813515405
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1813 |
Lead Pitch | 45mm |
Length | 41.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |