- RS Stock No.:
- 183-3101
- Mfr. Part No.:
- MMTA0050J22300000000
- Brand:
- NISSEI
Discontinued product
- RS Stock No.:
- 183-3101
- Mfr. Part No.:
- MMTA0050J22300000000
- Brand:
- NISSEI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NISSEI Polyester Capacitor
The NISSEI MMT series, 22nF is a through-hole mount polyester capacitor. It has a voltage rating of 50VDC.
Features and Benefits
Auto insertion
Insulation resistance is 3000mohm
Lead pitch is 5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
Tolerance is ±5%
Insulation resistance is 3000mohm
Lead pitch is 5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
Tolerance is ±5%
Applications
General applications
Substitution for ECQV
Substitution for ECQV
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 3.2mm |
Height | 5mm |
Dimensions | 7.3 x 3.2 x 5mm |
Dissipation Factor | 0.01% |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -40°C |