- RS Stock No.:
- 173-0521
- Mfr. Part No.:
- MKT1813433255
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 173-0521
- Mfr. Part No.:
- MKT1813433255
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1813 |
Length | 19mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |