- RS Stock No.:
- 334-877
- Mfr. Part No.:
- B32524Q1106J000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 334-877
- Mfr. Part No.:
- B32524Q1106J000
- Brand:
- EPCOS
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32524 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 11mm |
Height | 21mm |
Dimensions | 11 x 21 x 31.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |