- RS Stock No.:
- 192-102
- Mfr. Part No.:
- MMK22.5335K100D17L4TRAY
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 192-102
- Mfr. Part No.:
- MMK22.5335K100D17L4TRAY
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
MMK Series
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.
Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMK |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 7mm |
Height | 16.5mm |
Dimensions | 7 x 16.5 x 26mm |
Dielectric | Polyester |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |