Uneek UC102 Premium Navy Polo Shirt
- RS Stock No.:
- 273-0985
- Mfr. Part No.:
- UC102NVY-6XL
- Brand:
- Uneek
Subtotal (1 unit)**
$28.01
(exc. GST)
$30.81
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $28.01 |
**price indicative
- RS Stock No.:
- 273-0985
- Mfr. Part No.:
- UC102NVY-6XL
- Brand:
- Uneek
Attribute | Value |
---|---|
Colour | Navy |
Style | Polo |
Series | UC102 Premium |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package