- RS Stock No.:
- 431-9881
- Mfr. Part No.:
- CS4
- Brand:
- Leatherman
Discontinued product
- RS Stock No.:
- 431-9881
- Mfr. Part No.:
- CS4
- Brand:
- Leatherman
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Juice multi-purpose tools
The Juice series combines many characteristics that are typical of the Leatherman range in a compact and streamlined format.
Together with their extremely lightweight design, these qualities make the Juice series the ideal companion for daily use.
Smooth anodised aluminium-plated sleeves.
There are three versions available, each with a specific colour.
Together with their extremely lightweight design, these qualities make the Juice series the ideal companion for daily use.
Smooth anodised aluminium-plated sleeves.
There are three versions available, each with a specific colour.
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Blade Material | Stainless Steel |
Knife Type | Multitool |
Handle Material | Aluminium |
Closed Length | 82.5mm |
Overall Length | 148.5 mm |
Series | Juice |
Weight | 159.0g |