- RS Stock No.:
- 203-8948
- Mfr. Part No.:
- MUH-ZP-D-3-24G
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 203-8948
- Mfr. Part No.:
- MUH-ZP-D-3-24G
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's push-in Y-connector has standard size, nominal size 3.5mm which used has push/pull principle of design structure with operating pressure complete temperature range up to -0.95 - 16bar.
Ambient temperature -20 to 70 °C
Nickel-plated brass housing material
Nickel-plated brass housing material
Specifications
Attribute | Value |
---|---|
Accessory Type | Intermediate Plate |
Manufacturer Series | MUH |