- RS Stock No.:
- 202-3542
- Mfr. Part No.:
- AHB-MZB
- Brand:
- Festo
Available for back order.
Added
Price (ex. GST) Each
$14.08
(exc. GST)
$15.49
(inc. GST)
Units | Per unit |
1 + | $14.08 |
- RS Stock No.:
- 202-3542
- Mfr. Part No.:
- AHB-MZB
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo AHB series manual override for solenoid valves with PA6 reinforced material housing. It has corrosion resistance class CRC is 2 moderate corrosion stress.
Assembly position - any
Ambient temperature = -5°C and 60 °C
Ambient temperature = -5°C and 60 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Manual Override |
Manufacturer Series | AHB |