SMC KJ Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 748-5786
- Mfr. Part No.:
- KJT04-00
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 748-5786
- Mfr. Part No.:
- KJT04-00
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KJT Series
Miniature One-Touch Fittings
Chuck is suitable for use with nylon, soft nylon and urethane
Seal can be used for a wide range of pressures up to 1MPa
Body and threaded portion rotate
Electroless nickel plated stud
Easy tube release button
Chuck is suitable for use with nylon, soft nylon and urethane
Seal can be used for a wide range of pressures up to 1MPa
Body and threaded portion rotate
Electroless nickel plated stud
Easy tube release button
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KJ |
Finish | Nickel Plated |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa |