Norgren PNEUFIT Series Tee Tube-to-Tube Adaptor Push In 5 mm, Push In 5 mm to Push In 5 mm, Tube-to-Tube Connection
- RS Stock No.:
- 210-1975
- Mfr. Part No.:
- 100600500
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-1975
- Mfr. Part No.:
- 100600500
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Equal Tee Connector
Reliable and corrosion resistant equal tee connectors with quick and simple assembly.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 5 mm |
Connector B | Push In 5 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 1006 |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |