- RS Stock No.:
- 739-203
- Mfr. Part No.:
- T15LCF
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 739-203
- Mfr. Part No.:
- T15LCF
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Equal Tee
Warning
hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
The Parker EO union tee is din tube to tube high pressure hydraulic tube fittings that produce high pressure, leak-free tube connections and components in hydraulic systems.
Body material steel
Seal type sealing edge
Seal type sealing edge
Metric Tube Fittings – Elbows & Tees
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting materials is -40°C to +120°C.
Specifications
Attribute | Value |
---|---|
Connection Style | Tube-to-Tube |
Manufacturer Series | T |
Maximum Operating Pressure | 400 bar |
Finish | Zinc Chromated |
Maximum Operating Temperature | +120°F |
Minimum Operating Temperature | -40°C |