Norgren PNEUFIT Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2489
- Mfr. Part No.:
- 101671028
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2489
- Mfr. Part No.:
- 101671028
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Swivel Tee Adaptor
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | Pneufit |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 18 bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |