Norgren PNEUFIT Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 210-1818
- Mfr. Part No.:
- 100230608
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-1818
- Mfr. Part No.:
- 100230608
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, Straight Tube-to-Tube Type, Nickel-Plated Brass - Pneufit Series - 100230608
Building your system's a breeze with this straight tube-to-tube pneumatic fitting from IMI Norgren. One end takes an 8mm tube, the other a 6mm tube to marry things up neatly. Push-in connectors on both ends mean you don't need tools, saving time and effort. VMQ-free O-rings prevent leaks and retaining collets keep the tubes securely in place, for minimal maintenance. To disassemble, just push the release ring to disengage, and pull out the tube. As the unit's made from nickel-plated brass that stands up to corrosion, it helps keep your system clean.
Features & Benefits
Weight of just 15g minimises strain on your setup
Maximum operating pressure of 18 bar means it takes the strain of robust applications
Operating temperature range of -20°C to +80°C makes it suitable for use in harsh industrial environments
Maximum operating pressure of 18 bar means it takes the strain of robust applications
Operating temperature range of -20°C to +80°C makes it suitable for use in harsh industrial environments
Applications
Production lines
Construction sites
Chemical processing
Construction sites
Chemical processing
What's the benefit of an unequal stem connector like this one?
Unequal connectors are handy to keep in your toolkit as they make a neat join between mismatched hoses of different sizes. Using one is quicker and more cost-effective than replacing a hose.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 1002 |
Inlet Port | Push In 6 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 8 mm |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 18 bar |
Angle | Straight |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Mounting Type | Inline |