Norgren PNEUFIT Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 210-1723
- Mfr. Part No.:
- 100201200
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-1723
- Mfr. Part No.:
- 100201200
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, Tube-to-Tube Connection, NBR O-Ring - PNEUFIT Series - 100201200
Choose this pneumatic fitting from IMI Norgren when you need to make reliable connections in your compressed air systems or pneumatic circuits. As both ends of this straight fitting have simple push-in connectors, you'll find it easy to fit tubing to either end and achieve an airtight seal. Retaining collets sit inside the connectors to securely grip onto your tubes once they're inserted. This helps to minimise the risk of accidental disconnection. The unit's robust nickel-plated brass body makes it corrosion-resistant, so you can rest assured it will give you a long service life.
Features & Benefits
NBR O-ring ensures an effective seal for stable system pressures
Glass-filled nylon body infill withstands impact and abrasion for durability
Light weight of 20g means it won't strain your setup
Handles pressures between -0.9 and 18 bar for use in low-pressure and medium-pressure pneumatics networks
Glass-filled nylon body infill withstands impact and abrasion for durability
Light weight of 20g means it won't strain your setup
Handles pressures between -0.9 and 18 bar for use in low-pressure and medium-pressure pneumatics networks
Applications
Paint sprayers
Compressors
Factory automation
Air brakes
Compressors
Factory automation
Air brakes
What temperatures can I use this fitting in?
You can use this fitting in demanding conditions thanks to its broad operating temperature range between -20°C and +80°C.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 10020 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 18 bar |
Finish | Nickel Plated |
Body Material | Nickel Plated Brass |