Norgren PNEUFIT Series Straight Tube-to-Tube Adaptor, Push In 5 mm to Push In 5 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 210-1688
- Mfr. Part No.:
- 100200500 DIS
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-1688
- Mfr. Part No.:
- 100200500 DIS
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, Nickel-Plated Brass, 18 Bar Maximum Pressure - Pneufit Series - 100200500
Building a pneumatic system? Get tubes connected in a flash with this straight pneumatic fitting from IMI Norgren. You simply push a tube into it to achieve a secure join. Nitrile rubber seals are on hand to keep the connection leak-free. Disassembling the network for maintenance is a breeze – just push the release ring inwards to disengage the locking claw and pull out the tubing. The components straight orientation makes it easy to handle and means it's simple to extend your setup. This versatile option's suitable for use with compressed air up to a maximum pressure of 18 bar.
Features & Benefits
Nickel-plated brass body resists corrosion to keep your system clean
Operating temperature range of -20°C to +80°C makes it suitable for use in harsh environments
Positive tube anchorage prevents pipes from slipping so you know your connections are secure
Operating temperature range of -20°C to +80°C makes it suitable for use in harsh environments
Positive tube anchorage prevents pipes from slipping so you know your connections are secure
Applications
Manufacturing facilities
Paint spraying
Healthcare equipment
Paint spraying
Healthcare equipment
What type of tubing can I use with push-in connectors?
Push-in connectors work best with rigid or semi-rigid tubing. This can be made from many kinds of materials, including nylon, polyethylene and polypropylene.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 5 mm |
Connector B | Push In 5 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 10020 |
Inlet Port | Push In 5 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 5 mm |
Number of Outlet Ports | 1 |
Finish | Nickel Plated |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Angle | Straight |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 18 bar |