SMC KQ2 Series Straight Threaded Adaptor, NPT 1/2 Male to Push In 1/2 in, Threaded-to-Tube Connection Style
- RS Stock No.:
- 748-6228
- Mfr. Part No.:
- KQ2H13-37S
- Brand:
- SMC
Stocked by manufacturer – available for delivery 02/05/2024
Added
Price (ex. GST) 1 Bag of 10
$505.71
(exc. GST)
$556.28
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $505.71 | $50.571 |
*price indicative |
- RS Stock No.:
- 748-6228
- Mfr. Part No.:
- KQ2H13-37S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Male Straight Adaptor
The KQ2 one-touch male straight adaptors are used to pipe in the same direction from a female thread and are suitable for use with nylon and polyurethane tubes. The special profile design of these fittings provides positive sealing under pressure without reducing the flow. When the adaptor is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.
Thread-to-tube adaptor
Easy installation in confined spaces as the body and threaded portion can rotate separately
Sealant coated threads minimise assembly time
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)
Easy installation in confined spaces as the body and threaded portion can rotate separately
Sealant coated threads minimise assembly time
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)
Note
The Unifit models have a new standard male thread that reduces the screw-in time by a third. Incorporating a gasket made of stainless sheet covered with laminated NBR on both sides it is seated on the chamfer of a female thread for a perfect sealing construction irrespective of the difference in thread diameters due to different female threads, variation in tolerance or size of chamfer. The Uni thread is suitable for common applications for Rc, G, NPT and NPTF.
Models with a -X2 suffix in the Mfr Part No. are copper-free (electroless nickel plated).
Models with a -X2 suffix in the Mfr Part No. are copper-free (electroless nickel plated).
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | NPT 1/2 Male |
Connector B | Push In 1/2 in |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | NPT 1/2 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Pressure | 1 MPa |
Mounting Type | Inline |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Body Material | Brass |
Related links
- RS PRO Iron Male Pneumatic Quick Connect Coupling, NPT 1/2 Male Threaded
- SMC AN Resin 1MPa Pneumatic Silencer NPT 1/2 Male
- Festo AMTE Brass Threaded, NPT 1/2 Male
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- WIKA Hydraulic Union Straight Threaded Adaptor NPT 1/2 Male to NPT...
- WIKA Hydraulic Straight Threaded Adaptor NPT 1/2 Male to 1/2 NPT...
- Legris Straight Threaded Adaptor Threaded Connection Style
- Hirose DH 37 Way Cable Mount D-sub Connector Socket, 1mm Pitch