Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2316
- Mfr. Part No.:
- 101251028
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2316
- Mfr. Part No.:
- 101251028
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, 17mm Overall Diameter, 18 Bar Maximum Operating Pressure - PNEUFIT 10 Series - 101251028
Looking for a sturdy adaptor to attach tubes to the port on your valve? Pick this IMI Norgren pneumatic fitting. It's a straight unit made of nickel-plated brass, so it's a durable and rust-resistant option to use in heavy-duty applications. For versatility, it works with PA or PUR pipes. The thread of the BSP taper end is pre-coated with sealant to prevent leaks, while the other end is a push-in female socket for quick and simple tube installation.
Features & Benefits
R1/4 male threading as well as a collet and O-ring for a secure grip on vibrating equipment
Wide temperature tolerance range between -20°C and +80°C for use in demanding conditions
Wide temperature tolerance range between -20°C and +80°C for use in demanding conditions
Applications
Water treatment plants
Air supply units
Robotics and automation industries
Air supply units
Robotics and automation industries
What length is this unit?
This pneumatic fitting has a length of 30mm for easy handling and use in setups where space is at a premium.
Does the thread need additional sealant?
This thread's dry coating is chemically stable and won't break down, even at extreme temperatures. You don't need additional sealants to keep the fitting leak-free.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | Pneufit |
Inlet Port | R 1/4 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 10 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Maximum Operating Pressure | 18 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Angle | Straight |