Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 210-2120
- Mfr. Part No.:
- 101150418 DIS
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2120
- Mfr. Part No.:
- 101150418 DIS
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, Straight Body, 30mm Length - PNEUFIT Series - 101150418
Looking for a simple and secure way to join tubes to components? Use this straight pneumatic fitting from IMI Norgren to seal the deal in your compressed-air circuits. Just screw the threaded end to a port and push your 4mm-diameter hose over the other end to get your system going. You can count on the unit's retained collet and positive anchorage to keep your link firmly in place. As it supports maximum operating pressures up to 18 bar, you can be sure this gadget has the muscle to handle heavy-duty operations.
Features & Benefits
R1/8 male connector for compatibility with standard parts
Nickel-plated brass construction resists corrosive and abrasive damage
Broad operating temperature scope between -20°C and +80°C for use in challenging conditions
Nickel-plated brass construction resists corrosive and abrasive damage
Broad operating temperature scope between -20°C and +80°C for use in challenging conditions
Applications
Compressors
Industrial pumps
Factor assembly and packaging lines
Medical equipment
Industrial pumps
Factor assembly and packaging lines
Medical equipment
Does this pneumatic fitting form an airtight connection?
Yes, the NBR O-rings seal links, keeping up the airtight integrity of a network. These are also silicone-free, making them an environmentally-friendly choice.
How do I mount this pneumatic fitting?
It's an in-line mounting unit, so installation is straightforward without the need for angled adapters.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | Pneufit |
Inlet Port | R 1/8 Male |
Number of Inlet Ports | 1 |
Outlet Port | 4 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Maximum Operating Pressure | 18 bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Angle | Straight |
Model Number p | 101150418 |