- RS Stock No.:
- 176-2182
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-2182
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This range is made up of stainless steel AISI 316L threaded adaptors. Large range of configurations: nipple, reductions, T, L, etc. High performances in pressure (140 bar) and temperature (-110°C +300°C). Threads BSPT, BSPP & Metric.
Main advantages:
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Specifications
Attribute | Value |
---|---|
Fitting Type | Fitting |