- RS Stock No.:
- 176-2180
- Brand:
- RS PRO
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$54.285
(exc. GST)
$59.713
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $54.285 | $542.85 |
50 + | $44.676 | $446.76 |
*price indicative |
- RS Stock No.:
- 176-2180
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This range is made up of stainless steel AISI 316L threaded adaptors. Large range of configurations: nipple, reductions, T, L, etc. High performances in pressure (140 bar) and temperature (-110°C +300°C). Threads BSPT, BSPP & Metric.
Main advantages:
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Specifications
Attribute | Value |
---|---|
Fitting Type | Fitting |
Thread Size 1 | 1/2in |
Related links
- Georg Fischer Straight Union PVC Pipe Fitting, 1/2in
- RS PRO Fitting Fitting 1/8in
- Watts Brass Pipe Fitting, Straight Compression Fitting 1/2in
- RS PRO Fitting Fitting 1/4in
- Georg Fischer Socket PVC & ABS Cement Fitting, 1/2in
- Georg Fischer Straight Reducer PVC Pipe Fitting, 1/2in
- Georg Fischer Socket PVC Pipe Fitting, 1/2in
- Georg Fischer Cap PVC Pipe Fitting, 1/2in