Legris LF3000 Series Straight Threaded Adaptor, G 1/2 Male to Push In 7 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 146-6960
- Mfr. Part No.:
- 0191 07 21
- Brand:
- Legris
Discontinued product
- RS Stock No.:
- 146-6960
- Mfr. Part No.:
- 0191 07 21
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Quick connection of self-fastening hose to a male port. Available from 4 to 16 mm o. d.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 7 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Male |
Manufacturer Series | LF3000 |
Thread Material | Brass |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Maximum Operating Pressure | 60 bar |
Body Material | Brass |
Finish | Nickel Plated |
Standards Met | ATEX, PED 97/23/EC |