SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air 3 mm VP3145 Series 24V dc

Subtotal (1 unit)*

$604.12

(exc. GST)

$664.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$604.12

*price indicative

RS Stock No.:
363-451
Mfr. Part No.:
VP3145-045DA-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Type A

Connection Thread Standard

3 mm

Actuation Type

Solenoid/Air

Voltage

24V dc

Series

VP3145

Seal Material

Rubber

Mount Type

Body Ported, Base

Number of Ports

3

Body Material

Die Cast Aluminium

Maximum Operating Pressure

1 Mpa

Minimum Pilot Pressure

0.2MPa

Minimum Operating Temperature

-10°C

Maximum Flow Rate

15.3dm³/s

Maximum Pilot Pressure

0.2MPa

Valve Function

Air Operated

Solenoid Power Consumption

1.55W

Maximum Operating Temperature

50°C

Standards/Approvals

IP65, CE, RoHS

Hazardous Area Certification

IP65

Number of Positions

2

COO (Country of Origin):
JP
The SMC VP3145/3165/3185, 3/2 solenoid valve large sizes for online editing.

Normally Closed or Normally Open Variable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy