- RS Stock No.:
- 893-0126
- Mfr. Part No.:
- VXD242HGA
- Brand:
- SMC
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$169.74
(exc. GST)
$186.71
(inc. GST)
Units | Per unit |
1 - 4 | $169.74 |
5 + | $139.70 |
- RS Stock No.:
- 893-0126
- Mfr. Part No.:
- VXD242HGA
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
VXD Pilot Operated VAlves
SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.
Features and Benefits
Improved durability
Reduced buzzing during operation
Reduced power consumption
Improved off response time with high viscosity fluids
Reduced impact noise during operation
Improved armature durability
Suitable for use with water, oil, heated water, high temperature oil and air
Normally open and normally closed
Reduced buzzing during operation
Reduced power consumption
Improved off response time with high viscosity fluids
Reduced impact noise during operation
Improved armature durability
Suitable for use with water, oil, heated water, high temperature oil and air
Normally open and normally closed
Applications
Ideal for use with air, water, oil, heated water and high temperature oil applications.
SMC VX Series
Specifications
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 1/2 |
Actuation Type | Solenoid/Pilot/Spring |
Manufacturer Series | VXD |
Solenoid Voltage | 24V dc |
Number of Ports | 2 |
Body Material | Brass |
Solenoid Power Consumption | 4.5W |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Thread Size | 1/2in |
Maximum Operating Pressure | 1.5 MPa |
Configuration | Normally Closed |
Number of Positions | 2 |
Thread Standard | G |
Related links
- RS PRO 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 MDS...
- SMC 4/2 Pneumatic Solenoid Valve - Solenoid SY Series 24V dc
- Burkert Pneumatic Solenoid Valve - Pilot/Spring G 1/4 133 Series 24V ac/dc
- SMC 2 position double Pneumatic Solenoid Valve - Solenoid/Pilot SY...
- SMC 3 Position Closed Center Pneumatic Solenoid Valve -...
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SV2000 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 VT307...
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring VQ1000...