- RS Stock No.:
- 753-1337
- Mfr. Part No.:
- VT307-7DZ-02
- Brand:
- SMC
- RS Stock No.:
- 753-1337
- Mfr. Part No.:
- VT307-7DZ-02
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3 Port Direct Operated Poppet Solenoid + Pilot Valves, VT317 Series
A selection of direct operated 3 port poppet type solenoid operated spring return valves. Selective porting can be provided from these valves for up to 6 different valve functions.
1/ 4 in ports, tapered threads
Standard DIN 43650 Electrical Connection
Push button manual override
Surge voltage protection
Coils may be orientated at 90° increments
Suitable for vacuum applications (9120857)
Standard DIN 43650 Electrical Connection
Push button manual override
Surge voltage protection
Coils may be orientated at 90° increments
Suitable for vacuum applications (9120857)
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | Rc 1/4 |
Actuation Type | Spring/Solenoid |
Manufacturer Series | VT307 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 240V ac |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 225.75NL/min |
Solenoid Power Consumption | 12.7VA |
Minimum Operating Pressure | 0MPa |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Thread Size | 1/4in |
Maximum Operating Pressure | 0.9 MPa |
Thread Standard | Rc |
Related links
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 VT307...
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 VT307...
- SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid Rc 1/4 VT307 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 VT307...
- SMC Solenoid Valve - Solenoid Rc 1/8 VT307 Series
- SMC Pneumatic Solenoid Valve - Solenoid G 1/2 VT307 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 VT307...
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 VT307...