- RS Stock No.:
- 227-1018
- Mfr. Part No.:
- VJ3240-5MNZ
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 227-1018
- Mfr. Part No.:
- VJ3240-5MNZ
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Sub-Base Valves (M5 VJ3000 Series)
1.2W d.c. power consumption
Cv 0.1 - sub base mounted
Non-locking manual override
24Vdc supply
Cv 0.1 - sub base mounted
Non-locking manual override
24Vdc supply
Supplied with
connector.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | NVJ3000 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Zinc |
Solenoid Power Consumption | 1.2W |
Minimum Operating Pressure | 14psi |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 100 psi |