- RS Stock No.:
- 161-3072
- Mfr. Part No.:
- VQ4101-5W1-Q
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 161-3072
- Mfr. Part No.:
- VQ4101-5W1-Q
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labor.
Fluid: air/inert gas
Ambient & Fluid Temperature:Metal Seal -10 to 50°C,Rubber Seal -5 to 50°C
Optional IP65 Enclosure
Operating Pressure Range: 0.15 – 1.0MPa
Ambient & Fluid Temperature:Metal Seal -10 to 50°C,Rubber Seal -5 to 50°C
Optional IP65 Enclosure
Operating Pressure Range: 0.15 – 1.0MPa
Specifications
Attribute | Value |
---|---|
Function | 2/1 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | VQ |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 0.15MPa |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 0.7 MPa |
Maximum Operating Temperature | 50°C |
Configuration | 2-Position Single |
Thread Size | 3/8 in, Rc |
Number of Positions | 2 |