Aventics 5/2 Pneumatic Control Valve Pilot/Spring LS04 XS Series

  • RS Stock No. 505-378
  • Mfr. Part No. R422100558
  • Manufacturer Aventics
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

4-6mm, LS04 Valve Series

The LS04 series of small and extra small valves, being extremely light and fast acting, is ideally suited to applications where close connection on moving parts, such as pick and place systems, is required.

Compact size
High flow to size ratio
Fast acting
Built in push-in fittings
LED status display
Polyamide body material with polyurethane seal

Specifications
Attribute Value
Manufacturer Series LS04 XS
Function 5/2
Actuation Type Pilot/Spring
Solenoid Fitted Yes
Body Material Polyamide
Maximum Flow Rate 200L/min
Solenoid Voltage 24V dc
Solenoid Power Consumption 0.7W
Minimum Operating Pressure 3bar
Minimum Operating Temperature -10°C
Maximum Operating Temperature +50°C
Number of Ports 5/2
Maximum Operating Pressure 8 bar
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 145.47
(exc. GST)
$ 160.02
(inc. GST)
units
Per unit
1 - 5
$145.47
6 +
$140.99
Related Products
The VUVG series of compact design valves are ...
Description:
The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a ...
The VUVG series of compact design valves are ...
Description:
The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a ...
The VUVG series of compact design valves are ...
Description:
The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a ...
Operating principle: The appearance of the "X1" pressure ...
Description:
Operating principle: The appearance of the "X1" pressure signal causes the valve to move. The "x" output is pressurised. This status is stored in memory until the "X0" pressure signal is received. This pressuresignal causes the valve to move in ...