- RS Stock No.:
- 750-7832
- Mfr. Part No.:
- AN120-M3
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 750-7832
- Mfr. Part No.:
- AN120-M3
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SMC AN Series General Purpose Silencers
Series AN silencers offer various styles and low backpressure in a compact, easy mounting design. The noise reduction has been improved to 30 dB(A) and the case is UL94-V0 grade, flame resistant material. Series AN is available with M, R or NPT threads.
Fluid: compressed air
Noise reduction: 25-35 dB(A) or more
Maximum operating pressure: 1.0 MPa
Ambient & fluid temperature: 5 - 60 °C
Noise reduction: 25-35 dB(A) or more
Maximum operating pressure: 1.0 MPa
Ambient & fluid temperature: 5 - 60 °C
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | M3 Male |
Inlet Connection Type | Threaded |
Material | Copper Alloy, Phosphor Bronze |
Manufacturer Series | AN |
Type | Silencer |
Maximum Input Pressure | 1MPa |
Minimum Operating Temperature | +5°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +150°C |
Threaded Inlet Connection Thread Standard | Metric |
Threaded Inlet Connection Thread Size | M3 |