SMC 1100 L/min 0.7Mpa Pneumatic Separator, Rc 1/2, 0.3μm 1/2 in Rc, -5 → +60°C

  • RS Stock No. 771-7354
  • Mfr. Part No. AFM40-04-A
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Mist Separator

Compressed air cleaning filter series from SMC. These mist separators are suitable for all your water, solid/oil separation and deodorization requirements.

0.3μm filter element removes more than 99.9% of oil mist; 0.01μm filter removes more than 99.9999%
Maximum operating pressure of 10 bar
Minimum operating pressure 0.5 bar
Auto-drain as standard

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Specifications
Attribute Value
Manufacturer Series AFM
Typical Flow 1100 L/min
Typical Flow Rated At 0.7MPa
Port Connection Rc 1/2
Filtration Size 0.3µm
Port Connection Thread Size 1/2 in
Minimum Operating Temperature -5°C
Maximum Operating Temperature +60°C
Maximum Operating Pressure 1 MPa
Port Connection Thread Standard Rc
Minimum Operating Pressure 0.05MPa
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 67.32
(exc. GST)
$ 74.05
(inc. GST)
units
Per unit
1 +
$67.32
Related Products
High flow capacity filters, lubricators and separators with ...
Description:
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar. Precise adjustmentUniform lubrication even at extremely low flow ratesOver 97% of ...
Reduced weight and sizeDouble safety lock on bowlNew ...
Description:
Reduced weight and sizeDouble safety lock on bowlNew filter maintenance systemA flexible modular system.
Minimum operating pressure 1.5 barWill remove 99.9% of ...
Description:
Minimum operating pressure 1.5 barWill remove 99.9% of water droplets from an airline systemAutomatic drainElement is resistant to cloggingModular unit.
Micro mist separators from SMC are lightweight and ...
Description:
Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle. Simple and interchangeable mountingLightweight design.