SMC 600 L/min 0.7Mpa Pneumatic Separator, Rc 3/8, 0.01μm 3/8 in Rc, -5 → +60°C

  • RS Stock No. 771-7297
  • Mfr. Part No. AFD40-03D-A
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Mist Separator

Compressed air cleaning filter series from SMC. These mist separators are suitable for all your water, solid/oil separation and deodorization requirements.

0.3μm filter element removes more than 99.9% of oil mist; 0.01μm filter removes more than 99.9999%
Maximum operating pressure of 10 bar
Minimum operating pressure 0.5 bar
Auto-drain as standard

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Specifications
Attribute Value
Manufacturer Series AFD
Typical Flow 600 L/min
Typical Flow Rated At 0.7MPa
Port Connection Rc 3/8
Filtration Size 0.01µm
Port Connection Thread Size 3/8 in
Minimum Operating Temperature -5°C
Maximum Operating Temperature +60°C
Maximum Operating Pressure 1 MPa
Port Connection Thread Standard Rc
Minimum Operating Pressure 0.05MPa
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 194.37
(exc. GST)
$ 213.81
(inc. GST)
units
Per unit
1 +
$194.37
Related Products
Automatic Drain Valve - 240V 50Hz RS automatic ...
Description:
Automatic Drain Valve - 240V 50Hz RS automatic drain valves are designed to provide automatic draining of filter bowls, separators, receivers and other components The automatic drain is effective at removing condensate and contaminants. The interval time for draining or ...
Reduced weight and size Double safety lock on ...
Description:
Reduced weight and size Double safety lock on bowl New filter maintenance systemA flexible modular system
Series AMJ is effective for removing water droplets ...
Description:
Series AMJ is effective for removing water droplets from the air sucked into vacuum pumps and ejectors Over 90% of droplets can be removed through the use of a special water droplet removing element. The provision of a drain cock ...
The Festo water separator MS6-LWS-1/2-U-V condensate drain through ...
Description:
The Festo water separator MS6-LWS-1/2-U-V condensate drain through fully automatic condensate drain valve Size 6Series MSAssembly position Vertical +/- 5° Condensate drain fully automatic Design structure Centrifugal separator.