SMC 120 L/min 0.7Mpa Pneumatic Separator, Rc 1/4, 0.01μm 1/4 in Rc, -5 → +60°C

  • RS Stock No. 771-7263
  • Mfr. Part No. AFD20-02-A
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Mist Separator

Compressed air cleaning filter series from SMC. These mist separators are suitable for all your water, solid/oil separation and deodorization requirements.

0.3μm filter element removes more than 99.9% of oil mist; 0.01μm filter removes more than 99.9999%
Maximum operating pressure of 10 bar
Minimum operating pressure 0.5 bar
Auto-drain as standard

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Specifications
Attribute Value
Manufacturer Series AFD
Typical Flow 120 L/min
Typical Flow Rated At 0.7MPa
Port Connection Rc 1/4
Filtration Size 0.01µm
Port Connection Thread Size 1/4 in
Minimum Operating Temperature -5°C
Maximum Operating Temperature +60°C
Maximum Operating Pressure 1 MPa
Port Connection Thread Standard Rc
Minimum Operating Pressure 0.05MPa
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 86.79
(exc. GST)
$ 95.47
(inc. GST)
units
Per unit
1 +
$86.79
Related Products
The Festo MS series water separator has a ...
Description:
The Festo MS series water separator has a fully automatic condensate drain valve module without connecting thread Size = 12Assembly position = vertical +/- 5°.
Automatic Drain Valve - 240V 50Hz RS automatic ...
Description:
Automatic Drain Valve - 240V 50Hz RS automatic drain valves are designed to provide automatic draining of filter bowls, separators, receivers and other components The automatic drain is effective at removing condensate and contaminants. The interval time for draining or ...
651/652 Series Filter A pneumatic filter fitted with ...
Description:
651/652 Series Filter A pneumatic filter fitted with a semi-automatic drain from ASCO’s 651/652 series The units have a 25 μm, sintered polyethylene element with a centrifugal separator for removal of particulate and water contamination from the air line. They ...
Reduced weight and size Double safety lock on ...
Description:
Reduced weight and size Double safety lock on bowl New filter maintenance systemA flexible modular system